Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 35WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79AK8640
Product RangeCPWplus W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $824.160 |
| 5+ | $797.140 |
| 10+ | $770.120 |
| 25+ | $711.570 |
| 50+ | $671.040 |
Price for:Each
Minimum: 1
Multiple: 1
$824.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 35WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79AK8640
Product RangeCPWplus W Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max35kg
Resolution (g)10g
Product RangeCPWplus W Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
CPWPLUS 35W is a platform scale which has a stainless steel top pan on a steel frame and an indicator with a large backlit LCD. The water resistant keyboard has 4 easy to use function keys: [On/Off], [Print/Hold], [Unit], and [Tare/Zero]. This scale is supplied with the power supply module.
- 35Kg x 0.01Kg (72lb x 0.02lb) capacity x readability (d=e=)
- 0.01Kg / 0.02lb repeatability
- 0.02Kg / 0.04lb linearity
- 12VDC 800mA mains power adapter
- Cable indicator mounting
- 2 - 3 seconds stabilization time
- Bi-directional RS-232 interface
- Operating temperature range from 0°C to 40°C
- Indicator: aluminum platform: mild steel base and stainless steel pan scale housing
Contents
CPWplus indicator mounted on pillar support, the platform, stainless steel pan, power supply module, An instruction manual, internal rechargeable battery.
Notes
Avoid unstable power sources. Do not use the scale near large users of electricity such as welding equipment or large motors.
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
35kg
Product Range
CPWplus W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
