Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoF1 1G - 200GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78Y0015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,336.610 |
| 5+ | $1,292.780 |
| 10+ | $1,248.960 |
| 25+ | $1,154.000 |
| 50+ | $1,088.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,336.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoF1 1G - 200GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78Y0015
Technical Datasheet
Weight Set Range1g to 200g
OIML ClassF1
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
F1 1G - 200G is a OIML calibration weight set. It includes a complete group of test weights that can meet requirements for testing to OIML standards. F1 weigh set are used to calibrate precision and legal-for-trade class II balances. This weight includes 1g, 2g(2), 5g, 10g, 20g(2), 50g, 100g, 200g capacity.
- Stainless steel weights for durability and accuracy
- Aluminum case to safely store weights
- 7.9 g/cm^3 density, OIML F1 class
Contents
Weight sets, Brush, Wipe cloth, Tweezer, Cotton glove.
Technical Specifications
Weight Set Range
1g to 200g
Test Weight Shape
Cylindrical
Product Range
-
OIML Class
F1
Test Weight Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
