Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoGFK 330AHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58R2654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,869.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,869.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGFK 330AHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58R2654
Technical Datasheet
Balance / Scale Type-
Load Weight Max150kg
Resolution (g)2g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
-
Resolution (g)
2g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
