Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0405HB-G70(T1)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 350+ | $14.560 |
| 500+ | $13.230 |
| 1000+ | $12.940 |
Price for:Each
Minimum: 350
Multiple: 1
$5,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0405HB-G70(T1)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8608
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating30.5dBA
Power Rating950W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min0.169m³/min
Static Pressure0.1Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
30.5dBA
Rated Speed
6000rpm
Current Rating
190mA
Air Flow - m3/min
0.169m³/min
Product Range
-
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
6CFM
Power Rating
950W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
