Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0412XB-C71GPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08R6659
Product RangeAD4020GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.070 |
Price for:Each
Minimum: 250
Multiple: 125
$5,267.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412XB-C71GPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08R6659
Product RangeAD4020GP Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial13CFM
Flow Rate - Metric0.368m³/min
Air Flow - CFM13CFM
Noise Rating42dBA
Power Rating3.6W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min0.368m³/min
Product RangeAD4020GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.368m³/min
Noise Rating
42dBA
Rated Speed
10000rpm
Current Rating
240mA
Air Flow - m3/min
0.368m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
13CFM
Air Flow - CFM
13CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020GP Series
Technical Docs (1)
Alternatives for AD0412XB-C71GP
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
