Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0624HB-D71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92P7597
Product RangeAD6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 240+ | $17.030 |
| 250+ | $15.650 |
Price for:Each
Minimum: 240
Multiple: 120
$4,087.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0624HB-D71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92P7597
Product RangeAD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial15.82CFM
Flow Rate - Metric0.446m³/min
Air Flow - CFM15.82CFM
Noise Rating33.4dBA
Power Rating2.16W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.446m³/min
Product RangeAD6025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.446m³/min
Noise Rating
33.4dBA
Rated Speed
4500rpm
Current Rating
90mA
Air Flow - m3/min
0.446m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
15.82CFM
Air Flow - CFM
15.82CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD6025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
