Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812HB-A70GLCopy
Newark Part No.92P7600
Product RangeAD8025 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812HB-A70GLCopy
Newark Part No.92P7600
Product RangeAD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial39.6CFM
Flow Rate - Metric1.12m³/min
Air Flow - CFM39.6CFM
Noise Rating34.4dBA
Power Rating2.88W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min1.12m³/min
Product RangeAD8025 Series
SVHCTo Be Advised
Alternatives for AD0812HB-A70GL
6 Products Found
Product Overview
The AD0812HB-A70GL is a 12VDC 25mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by impedance low noise fan.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- 2.88W Rated power
- 0.498"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.12m³/min
Noise Rating
34.4dBA
Rated Speed
3100rpm
Current Rating
240mA
Air Flow - m3/min
1.12m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
39.6CFM
Air Flow - CFM
39.6CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
