Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824VB-A71GP(21)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8610
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $21.470 |
| 10+ | $20.970 |
| 25+ | $20.500 |
| 50+ | $19.230 |
| 100+ | $17.410 |
| 250+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824VB-A71GP(21)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8610
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM68.858CFM
Noise Rating48.9dBA
Power Rating9.12W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min1.948m³/min
Static Pressure0.388Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.9dBA
Rated Speed
5000rpm
Current Rating
380mA
Air Flow - m3/min
1.948m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
68.858CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.388Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
