Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1212MB-F51(9211)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM6359
Product RangeAD12038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 120+ | $28.630 |
| 250+ | $26.840 |
| 500+ | $26.300 |
Price for:Each
Minimum: 120
Multiple: 1
$3,435.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212MB-F51(9211)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM6359
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM96.3CFM
Noise Rating45dBA
Power Rating4.08W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min2.725m³/min
Static Pressure0.228Inch-H2O
Product RangeAD12038 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
2540rpm
Current Rating
340mA
Air Flow - m3/min
2.725m³/min
Product Range
AD12038 Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
96.3CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.228Inch-H2O
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
