Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 50M X 50MMCopy
Newark Part No.96Y9000
Product RangeGaffa AT200
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.540 |
| 5+ | $43.540 |
| 10+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 50M X 50MMCopy
Newark Part No.96Y9000
Product RangeGaffa AT200
Technical Datasheet
Tape TypeMatt Cloth
Adhesive TypeNon Corrosive Adhesive
Tape ColourBlack
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeGaffa AT200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Matt Cloth
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Gaffa AT200
Adhesive Type
Non Corrosive Adhesive
Total Tape Thickness
10.2 mil (0.259 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
