Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1099-C1-R0Copy
Newark Part No.46AM7676
Product RangemaxiFLOW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.910 |
| 10+ | $29.640 |
| 25+ | $27.990 |
| 50+ | $25.190 |
| 100+ | $23.790 |
| 250+ | $23.160 |
| 500+ | $21.880 |
Price for:Each
Minimum: 1
Multiple: 1
$30.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1099-C1-R0Copy
Newark Part No.46AM7676
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance1.7°C/W
Packages CooledFull Brick
External Width - Metric37mm
External Height - Metric11.4mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.46"
External Height - Imperial0.45"
External Length - Imperial2.29"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
Aluminum
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
Full Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.29"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
