Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-50290B-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7724
Product RangemaxiFLOW/maxiGRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.440 |
| 250+ | $18.400 |
| 500+ | $17.950 |
Price for:Each
Minimum: 100
Multiple: 100
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-50290B-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7724
Product RangemaxiFLOW/maxiGRIP Series
Technical Datasheet
Thermal Resistance3.6°C/W
Packages CooledBGA
External Width - Metric29mm
External Height - Metric7.5mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.14"
External Height - Imperial0.29"
External Length - Imperial1.14"
External Diameter - Imperial-
Product RangemaxiFLOW/maxiGRIP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
3.6°C/W
External Width - Metric
29mm
External Length - Metric
29mm
Heat Sink Material
Aluminum
External Height - Imperial
0.29"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
1.14"
Product Range
maxiFLOW/maxiGRIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
