Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-60004-C1-R0Copy
Newark Part No.46AM8079
Product RangeblueICE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.190 |
| 250+ | $33.260 |
Price for:Each
Minimum: 100
Multiple: 100
$3,419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-60004-C1-R0Copy
Newark Part No.46AM8079
Product RangeblueICE Series
Technical Datasheet
Thermal Resistance1.7°C/W
Packages CooledBGA
External Width - Metric61mm
External Height - Metric6.1mm
External Length - Metric58.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.41"
External Height - Imperial0.25"
External Length - Imperial2.3"
External Diameter - Imperial-
Product RangeblueICE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
61mm
External Length - Metric
58.2mm
Heat Sink Material
Aluminum
External Height - Imperial
0.25"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
2.41"
External Length - Imperial
2.3"
Product Range
blueICE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
