Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1003Copy
Newark Part No.46AM6764
Product RangeATS-CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $678.670 |
| 25+ | $648.650 |
| 50+ | $618.650 |
| 100+ | $588.720 |
| 500+ | $521.230 |
Price for:Each
Minimum: 10
Multiple: 5
$6,786.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1003Copy
Newark Part No.46AM6764
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.007°C/W
Plate MaterialAluminum
Length162mm
Width147mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.007°C/W
Length
162mm
Height
20mm
Product Range
ATS-CP Series
Plate Material
Aluminum
Width
147mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
