Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL117-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $472.520 |
| 25+ | $451.280 |
| 50+ | $442.240 |
| 100+ | $433.230 |
| 500+ | $424.200 |
Price for:Each
Minimum: 10
Multiple: 10
$4,725.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL117-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6779
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric234mm
External Height - Metric12.5mm
External Length - Metric1.22m
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial9.21"
External Height - Imperial0.49"
External Length - Imperial48.03"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
234mm
External Length - Metric
1.22m
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.49"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Imperial
9.21"
External Length - Imperial
48.03"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
