Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL142-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $419.630 |
| 25+ | $221.890 |
| 50+ | $158.790 |
| 100+ | $108.670 |
| 500+ | $90.560 |
Price for:Each
Minimum: 10
Multiple: 1
$4,196.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL142-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6796
Technical Datasheet
Thermal Resistance0.49°C/W
Packages Cooled-
External Width - Metric104mm
External Height - Metric29mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial4.09"
External Height - Imperial1.14"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.49°C/W
External Width - Metric
104mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.14"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
29mm
External Diameter - Metric
-
External Width - Imperial
4.09"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
