Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL69-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.420 |
| 25+ | $52.170 |
| 50+ | $49.220 |
| 100+ | $47.560 |
| 250+ | $45.440 |
Price for:Each
Minimum: 10
Multiple: 1
$554.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL69-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8567
Technical Datasheet
Thermal Resistance2.9°C/W
Packages Cooled-
External Width - Metric36mm
External Height - Metric28.5mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.42"
External Height - Imperial1.13"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
2.9°C/W
External Width - Metric
36mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.13"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
28.5mm
External Diameter - Metric
-
External Width - Imperial
1.42"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
