Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FF-200W-12-CCopy
Newark Part No.46AM6799
Product RangeATS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,866.260 |
| 3+ | $1,795.840 |
| 5+ | $1,751.820 |
| 10+ | $1,699.000 |
| 25+ | $1,672.590 |
Price for:Each
Minimum: 2
Multiple: 1
$3,732.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FF-200W-12-CCopy
Newark Part No.46AM6799
Product RangeATS Series
Technical Datasheet
No. of Stages-
Cooling Power Pc140W
Current Max @ Diff Temperature Max23A
Voltage Max @ Diff Temperature Max12VDC
Length15.75"
Width7.09"
Depth7.77"
Temperature Difference Max0°C
Product RangeATS Series
Internal Resistance-
Lead Wires-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
23A
Length
15.75"
Depth
7.77"
Product Range
ATS Series
Lead Wires
-
Cooling Power Pc
140W
Voltage Max @ Diff Temperature Max
12VDC
Width
7.09"
Temperature Difference Max
0°C
Internal Resistance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
