Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F8L200S33W-447Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM7162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.400 |
| 500+ | $19.750 |
Price for:Each
Minimum: 100
Multiple: 100
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F8L200S33W-447Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM7162
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate33.2W
Heat Pipe MaterialCopper
External Length - Metric200mm
External Width - Metric9.6mm
External Thickness - Metric6mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
9.6mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
33.2W
External Length - Metric
200mm
External Thickness - Metric
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
