Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-LQHS-74025-C1-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7263
Product RangefanSINK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $296.740 |
| 50+ | $274.170 |
| 100+ | $268.690 |
| 250+ | $263.210 |
| 500+ | $257.730 |
| 1000+ | $252.230 |
| 2500+ | $246.750 |
| 5000+ | $241.270 |
Price for:Each
Minimum: 10
Multiple: 5
$2,967.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-LQHS-74025-C1-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7263
Product RangefanSINK Series
Technical Datasheet
Thermal Resistance0.13°C/W
Packages CooledBGA
External Width - Metric74mm
External Height - Metric25.8mm
External Length - Metric74mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.02"
External Height - Imperial1.02"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangefanSINK Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.13°C/W
External Width - Metric
74mm
External Length - Metric
74mm
Heat Sink Material
Aluminum
External Height - Imperial
1.02"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
25.8mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
1.02"
Product Range
fanSINK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
