Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3281-C1-R1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7286
Product RangeNVIDIA Jetson Nano Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $85.540 |
| 5+ | $81.610 |
| 10+ | $77.670 |
| 25+ | $74.790 |
| 50+ | $72.690 |
| 100+ | $70.460 |
| 250+ | $68.120 |
Price for:Each
Minimum: 1
Multiple: 1
$85.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3281-C1-R1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7286
Product RangeNVIDIA Jetson Nano Series
Technical Datasheet
Thermal Resistance1.6°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric8mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.32"
External Height - Imperial0.32"
External Length - Imperial0.32"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Nano Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.6°C/W
External Width - Metric
40mm
External Length - Metric
63mm
Heat Sink Material
Aluminum
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.32"
External Length - Imperial
0.32"
Product Range
NVIDIA Jetson Nano Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
