Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-2781-C2-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7289
Product RangeNVIDIA Jetson Nano Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.160 |
| 500+ | $21.390 |
| 1000+ | $20.960 |
| 2500+ | $20.530 |
| 5000+ | $20.110 |
Price for:Each
Minimum: 100
Multiple: 100
$2,316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-2781-C2-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM7289
Product RangeNVIDIA Jetson Nano Series
Technical Datasheet
Thermal Resistance0.2°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric8mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.32"
External Height - Imperial0.32"
External Length - Imperial0.32"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Nano Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.2°C/W
External Width - Metric
40mm
External Length - Metric
60mm
Heat Sink Material
Aluminum
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.32"
External Length - Imperial
0.32"
Product Range
NVIDIA Jetson Nano Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
