Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.978 |
| 10000+ | $0.863 |
| 50000+ | $0.846 |
| 100000+ | $0.829 |
Price for:Each
Minimum: 1000
Multiple: 100
$978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7293
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-126
External Width - Metric19.7mm
External Height - Metric8.1mm
External Length - Metric13.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.78"
External Height - Imperial0.32"
External Length - Imperial0.52"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
19.7mm
External Length - Metric
13.2mm
Heat Sink Material
Aluminum
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-126
External Height - Metric
8.1mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
0.52"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
