Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1030Copy
Newark Part No.46AM7397
Product RangeATS-TCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,261.600 |
| 25+ | $843.030 |
| 50+ | $475.210 |
| 100+ | $411.900 |
| 500+ | $288.320 |
Price for:Each
Minimum: 10
Multiple: 5
$12,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1030Copy
Newark Part No.46AM7397
Product RangeATS-TCP Series
Technical Datasheet
Thermal Resistance0.041°C/W
Length108mm
Width72mm
Height15.2mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.041°C/W
Width
72mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
108mm
Height
15.2mm
Product Range
ATS-TCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
