Print Page
ATS-TEC25-51-062
Thermoelectric Cooler Module, 1 Stage, 15 A, 5.9V, 52.4W, 300mohm, 67Deg C, 150mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC25-51-062Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AN0696 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 50+ | $34.880 |
| 100+ | $32.260 |
| 250+ | $30.730 |
Price for:Each
Minimum: 50
Multiple: 50
$1,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC25-51-062Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AN0696 |
| Product Range | TEC Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 52.4W |
| Current Max @ Diff Temperature Max | 15A |
| Voltage Max @ Diff Temperature Max | 5.9V |
| Length | 0.98" |
| Width | 0.98" |
| Depth | 0.12" |
| Temperature Difference Max | 67°C |
| Product Range | TEC Series |
| Internal Resistance | 300mohm |
| Lead Wires | 150mm 20 AWG Red & Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 52.4W |
| Voltage Max @ Diff Temperature Max | 5.9V |
| Width | 0.98" |
| Temperature Difference Max | 67°C |
| Internal Resistance | 300mohm |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 15A |
| Length | 0.98" |
| Depth | 0.12" |
| Product Range | TEC Series |
| Lead Wires | 150mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
