Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-518-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.320 |
| 1000+ | $10.110 |
Price for:Each
Minimum: 500
Multiple: 100
$5,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-518-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8602
Technical Datasheet
Thermal Resistance1.6°C/W
Packages CooledBGA
External Width - Metric78mm
External Height - Metric28.1mm
External Length - Metric36mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3.07"
External Height - Imperial1.11"
External Length - Imperial1.42"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.6°C/W
External Width - Metric
78mm
External Length - Metric
36mm
Heat Sink Material
Aluminum
External Height - Imperial
1.11"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
28.1mm
External Diameter - Metric
-
External Width - Imperial
3.07"
External Length - Imperial
1.42"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
