Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-CRYQL-100Copy
Newark Part No.46AM7419
Product RangecryoQOOL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $666.680 |
| 500+ | $650.020 |
| 1000+ | $633.340 |
| 2500+ | $615.020 |
| 5000+ | $592.040 |
| 10000+ | $557.320 |
Price for:Each
Minimum: 25
Multiple: 5
$16,667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-CRYQL-100Copy
Newark Part No.46AM7419
Product RangecryoQOOL Series
Technical Datasheet
Thermal Resistance0.12°C/W
Packages CooledBGA
External Width - Metric97.6mm
External Height - Metric47.8mm
External Length - Metric137mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial3.84"
External Height - Imperial1.88"
External Length - Imperial5.39"
External Diameter - Imperial-
Product RangecryoQOOL Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
97.6mm
External Length - Metric
137mm
Heat Sink Material
Copper
External Height - Imperial
1.88"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
47.8mm
External Diameter - Metric
-
External Width - Imperial
3.84"
External Length - Imperial
5.39"
Product Range
cryoQOOL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
