Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-WFF-200W-24-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM7452
Product RangeATS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,417.520 |
| 6+ | $1,417.500 |
| 10+ | $1,417.490 |
| 26+ | $1,389.140 |
| 50+ | $1,360.790 |
Price for:Each
Minimum: 2
Multiple: 2
$2,835.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-WFF-200W-24-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM7452
Product RangeATS Series
Technical Datasheet
No. of Stages-
Cooling Power Pc145W
Current Max @ Diff Temperature Max11.5A
Voltage Max @ Diff Temperature Max24VDC
Length15.75"
Width7.09"
Depth7.77"
Temperature Difference Max0°C
Product RangeATS Series
Internal Resistance-
Lead Wires-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
11.5A
Length
15.75"
Depth
7.77"
Product Range
ATS Series
Lead Wires
-
Cooling Power Pc
145W
Voltage Max @ Diff Temperature Max
24VDC
Width
7.09"
Temperature Difference Max
0°C
Internal Resistance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
