Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X51170K-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM7507
Product RangemaxiFLOW/superGRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $30.390 |
| 250+ | $28.900 |
Price for:Each
Minimum: 100
Multiple: 100
$3,039.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X51170K-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM7507
Product RangemaxiFLOW/superGRIP Series
Technical Datasheet
Thermal Resistance5.6°C/W
Packages CooledBGA
External Width - Metric17mm
External Height - Metric14.5mm
External Length - Metric17mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.67"
External Height - Imperial0.58"
External Length - Imperial0.67"
External Diameter - Imperial-
Product RangemaxiFLOW/superGRIP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
5.6°C/W
External Width - Metric
17mm
External Length - Metric
17mm
Heat Sink Material
Aluminum
External Height - Imperial
0.58"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
14.5mm
External Diameter - Metric
-
External Width - Imperial
0.67"
External Length - Imperial
0.67"
Product Range
maxiFLOW/superGRIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
