Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS020020014-SF-7MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.790 |
| 1000+ | $6.050 |
| 5000+ | $5.920 |
| 10000+ | $5.810 |
Price for:Each
Minimum: 100
Multiple: 100
$679.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS020020014-SF-7MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8224
Technical Datasheet
Thermal Resistance4°C/W
Packages CooledBGA
External Width - Metric20mm
External Height - Metric14mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.79"
External Height - Imperial0.55"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4°C/W
External Width - Metric
20mm
External Length - Metric
20mm
Heat Sink Material
Aluminum
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
