Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS028028011-PF020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.170 |
| 1000+ | $3.720 |
| 5000+ | $3.650 |
| 10000+ | $3.580 |
Price for:Each
Minimum: 100
Multiple: 100
$417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS028028011-PF020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8269
Technical Datasheet
Thermal Resistance6°C/W
Packages CooledBGA
External Width - Metric27.9mm
External Height - Metric11.4mm
External Length - Metric27.9mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.1"
External Height - Imperial0.45"
External Length - Imperial1.1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
6°C/W
External Width - Metric
27.9mm
External Length - Metric
27.9mm
Heat Sink Material
Aluminum
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
