Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS043045005-PF029Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.970 |
| 1000+ | $4.430 |
| 5000+ | $4.350 |
| 10000+ | $4.260 |
Price for:Each
Minimum: 100
Multiple: 100
$497.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS043045005-PF029Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8335
Technical Datasheet
Thermal Resistance10.5°C/W
Packages CooledBGA
External Width - Metric43.2mm
External Height - Metric5.1mm
External Length - Metric44.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.7"
External Height - Imperial0.2"
External Length - Imperial1.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
10.5°C/W
External Width - Metric
43.2mm
External Length - Metric
44.5mm
Heat Sink Material
Aluminum
External Height - Imperial
0.2"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
5.1mm
External Diameter - Metric
-
External Width - Imperial
1.7"
External Length - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
