Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATSEU-110-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8154
Product RangeSTAR LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $85.530 |
| 250+ | $83.820 |
Price for:Each
Minimum: 100
Multiple: 100
$8,553.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATSEU-110-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8154
Product RangeSTAR LED Series
Technical Datasheet
Thermal Resistance-
Packages CooledLED
External Width - Metric-
External Height - Metric-
External Length - Metric85mm
External Diameter - Metric100mm
Heat Sink MaterialAluminum
External Width - Imperial-
External Height - Imperial-
External Length - Imperial3.34"
External Diameter - Imperial3.93"
Product RangeSTAR LED Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
-
External Width - Metric
-
External Length - Metric
85mm
Heat Sink Material
Aluminum
External Height - Imperial
-
External Diameter - Imperial
3.93"
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
LED
External Height - Metric
-
External Diameter - Metric
100mm
External Width - Imperial
-
External Length - Imperial
3.34"
Product Range
STAR LED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
