Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31,891.670 |
| 5+ | $31,253.830 |
| 10+ | $30,616.000 |
| 25+ | $29,978.160 |
| 50+ | $29,340.340 |
Product Information
Product Overview
ATVS-2020-32 is a 32-channel, ATVS-2020™ automatic temperature & velocity scanner. It is a patented, multi-channel hot wire anemometer system for single or multi-point measuring of air temperature and velocity. Each sensor measures both temperature and velocity, which eliminates errors introduced as a result of the flow being non-isothermal. The unique, patented sensors are designed to be flexible, robust and low profile to minimize flow disturbance. It can be easily placed anywhere in the test domain. The use of a single sensor to measure both temperature and velocity eliminates errors introduced as a result of the flow being nonisothermal. The ATVS-2020 is a scientific instrument. Great care is taken in the calibration process of each sensor. The ATVS-2020 is a portable system that can handle a variety of thermal measurement tasks. It requires a PC for operation and uses the stageVIEW™ software for data acquisition and reporting.
- The only system that can measure both temperature and air velocity with a single sensor
- Sensors are calibrated for both low and high velocity flows from 0 to 51m/s (10,000ft/min)
- Temperature range from -30°C to 150°C (-22°F to 302°F) (±1°C)
- Power range from 110V or 220V
- stageVIEW s/w enables automated data acquisition, reporting and quick thermal analysis of components
- Test actual or simulated PCBs for thermal and flow distribution
- Measure pressure, velocity and temperature through the ports holes
- Overall dimension is 27.9cm x 34.3cm x 13.5cm (11” x 13.5” x 5.3”)
- Offers research quality results with the ease of use of hand-held meter
Technical Specifications
0m/s to 51m/s
-30°C
-
343mm
ATVS-2020 Series
-
150°C
135mm
279mm
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
