
| Quantity | Price |
|---|---|
| 1+ | $1,288.260 |
| 5+ | $1,246.030 |
| 10+ | $1,203.790 |
| 25+ | $1,112.280 |
| 50+ | $1,048.910 |
Product Information
Product Overview
CS-9SHHS-A is a Candlestick Sensor (CS). It is a robust, base-and-stem design sensor that measures both air temperature and velocity for thermal characterization of electronic systems. The low profile of the CS sensor introduces the least disturbance in the test domain. It features a polyimide-sleeved stem, which facilitates installation and repositioning during the test setup. The use of a single sensor to measure both air temperature and velocity at the same location eliminates errors that can occur when airflow is non-isothermal. The sensor is calibrated for low (natural convection) and high velocity flows. It is compatible with all ATS measurement instruments, including: iQ-200, iQx-100, ATVS-2020, eATVS-4/8, ISD, ATVS-NxT, WTC-100. Applications include telecommunications, automotive, medical instrumentation, thermal management, pharmaceuticals, chemical, and university research.
- Highly accurate: offers the most accurate reading in hot wire anemometry in electronics cooling
- Rapid measurement: ideal for conditions where rapid measurement or flow control is required
- Versatile: candlestick sensor can be placed anywhere in the test domain
- Single-sensor technology, high and low speed calibration
- Easy mounting and removal: double-sided adhesive makes the sensor easy to mount on any surface
- All-plastic design prevents shorting of electronics
- Base diameter of 9.5mm
- Sensor stem diameter of 0.5mm
- Temperature range from -10°C to +120°C ±1°C
- 9mm sensor height
Technical Specifications
-
-10°C to +120°C
No SVHC (12-Jan-2017)
Adhesive
CS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
