Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10,017.320 |
| 5+ | $9,816.970 |
| 10+ | $9,616.620 |
| 25+ | $9,416.280 |
| 50+ | $9,215.930 |
Product Information
Product Overview
EATVS-2030-4 is a 4-channel automatic temperature and velocity scanner. It is a portable, hot wire anemometer system. Fully automated, this research-quality instrument takes accurate single- or multi-point measurements of air temperature, surface temperature, and velocity in complex environments, such as PCBs and electronics enclosures. When used as a temperature logger, it can measure both fluid and solid temperatures. The unique, patented candlestick sensors are designed to be flexible, robust and low profile to minimize flow disturbance. They can be easily placed anywhere in the test domain. The use of a single sensor to measure both temperature and velocity at a single point eliminates errors introduced because of the flow being non-isothermal. Its portable design and compact dimensions make it an ideal choice for various applications. The system requires a PC for operation and seamlessly interfaces with the stageVIEW™ software for intuitive data acquisition and reporting.
- System that can measure both temperature and air velocity with a single sensor at a single point
- Sensors are calibrated for either low (natural convection) or high velocity flows from 0 to 50m/s
- Temperature range from -20°C to 120°C (-4°F to 248°F) (±1°C)
- RJ45 ethernet port enables ethernet access when a USB connection is not possible
- Ethernet cable, USB 2.0 mini, and Wi-Fi connection options for connecting to a PC
- 110V or 220V input power
- Overall dimension is (D X W X H) 9.3" x 5.3" x 2.5"
Technical Specifications
0m/s to 50m/s
-20°C
-
134mm
eATVS-2030 Series
-
120°C
64mm
235mm
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
