Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,333.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,333.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoASR-A701-M0A1UCopy
Newark Part No.09AN8084
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core NumberOrin NX
Silicon Family NameJetson
Processor Speed2GHz
RAM Memory Size16GB
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.1
Operating Temperature Range-10°C to 55°C
FanlessNo
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
Jetson
RAM Memory Size
16GB
Interfaces
RS232/422/485, RJ45, CANBus, USB, COM, Ethernet
Operating Temperature Range
-10°C to 55°C
Core Number
Orin NX
Processor Speed
2GHz
Kit Contents
AMR Control Board Jetson Orin NX, Cooler, China RoHS
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.1
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
