Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-SG30000520-42Copy |
| Newark Part No. | 52AH6862 |
| Product Range | SmartSwarm 342 BB-SG30x Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $748.510 |
Price for:Each
Minimum: 1
Multiple: 1
$748.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-SG30000520-42Copy |
| Newark Part No. | 52AH6862 |
| Product Range | SmartSwarm 342 BB-SG30x Series |
| Technical Datasheet | |
| Carrier Frequency | 2.4GHz |
| Signal Input Type | - |
| Networking Interface | Ethernet |
| Kit Contents | - |
| Product Range | SmartSwarm 342 BB-SG30x Series |
| SVHC | To Be Advised |
Technical Specifications
| Carrier Frequency | 2.4GHz |
|---|---|
| Networking Interface | Ethernet |
| Product Range | SmartSwarm 342 BB-SG30x Series |
| Signal Input Type | - |
|---|---|
| Kit Contents | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
