Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-SMI6B12V-P230C1Copy |
| Newark Part No. | 23AJ5747 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-SMI6B12V-P230C1Copy |
| Newark Part No. | 23AJ5747 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 6W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 500mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug 2.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | AU, CN, EU, NA, UK |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 6W |
| Output Current - Output 1 | 500mA |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug 2.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | AU, CN, EU, NA, UK |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
