Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $625.500 |
Price for:Each
Minimum: 1
Multiple: 1
$625.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEAI-1200-00B1UCopy
Newark Part No.73AM6955
Technical Datasheet
Processor Core TypeHailo-8
Core Number-
Silicon Family Name-
Processor Speed-
RAM Memory Size-
Kit ContentsHailo-8 M.2 AI Acceleration Module
InterfacesPCIe Gen 3 x 2
Operating SystemUbuntu Linux 20.04 LTS, Ubuntu Linux 22.04 LTS, Windows 10, Windows 11
Operating Temperature Range-40°C to +85°C
Fanless-
Technical Specifications
Processor Core Type
Hailo-8
Silicon Family Name
-
RAM Memory Size
-
Interfaces
PCIe Gen 3 x 2
Operating Temperature Range
-40°C to +85°C
Core Number
-
Processor Speed
-
Kit Contents
Hailo-8 M.2 AI Acceleration Module
Operating System
Ubuntu Linux 20.04 LTS, Ubuntu Linux 22.04 LTS, Windows 10, Windows 11
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
