Print Page
EKI-2705E-1GPI-B
Ethernet Switch, Unmanaged PoE Gigabit, 10Mbps, 100Mbps, 1Gbps, RJ45 PoE x 4, Gigabit x 1
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-2705E-1GPI-BCopy |
| Newark Part No. | 18AN5949 |
| Product Range | EKI-2705 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $365.510 |
| 5+ | $344.660 |
| 10+ | $329.140 |
| 25+ | $309.860 |
| 50+ | $289.450 |
Price for:Each
Minimum: 1
Multiple: 1
$365.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-2705E-1GPI-BCopy |
| Newark Part No. | 18AN5949 |
| Product Range | EKI-2705 Series |
| Technical Datasheet | |
| No. of Ports | 5Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged PoE Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 PoE x 4, Gigabit x 1 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | EKI-2705 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ports | 5Ports |
|---|---|
| Ethernet Switch Type | Unmanaged PoE Gigabit Ethernet |
| Port Types | RJ45 PoE x 4, Gigabit x 1 |
| Input Voltage Type | VDC |
| SVHC | To Be Advised |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | EKI-2705 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
