Print Page
EKI-2706G-2GPI-A
Switch, 6 Ports, Industrial, Unmanaged PoE Gigabit Ethernet, DIN Rail / Wall, RJ45 x 6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-2706G-2GPI-ACopy |
| Newark Part No. | 07AM6711 |
| Product Range | EKI-2706G Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $607.730 |
Price for:Each
Minimum: 1
Multiple: 1
$607.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-2706G-2GPI-ACopy |
| Newark Part No. | 07AM6711 |
| Product Range | EKI-2706G Series |
| Technical Datasheet | |
| No. of Ports | 6Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged PoE Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 6 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | EKI-2706G Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ports | 6Ports |
|---|---|
| Ethernet Switch Type | Unmanaged PoE Gigabit Ethernet |
| Port Types | RJ45 x 6 |
| Input Voltage Type | VDC |
| SVHC | To Be Advised |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | EKI-2706G Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
