Print Page
EKI-7712G-4F-BE
Switch, 12 Ports, Industrial, Managed PoE Gigabit Redundant Ethernet, DIN Rail / Wall
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-7712G-4F-BECopy |
| Newark Part No. | 15AN1600 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,995.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-7712G-4F-BECopy |
| Newark Part No. | 15AN1600 |
| Technical Datasheet | |
| No. of Ports | 12Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed PoE Gigabit Redundant Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 8, SFP x 4 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ports | 12Ports |
|---|---|
| Ethernet Switch Type | Managed PoE Gigabit Redundant Ethernet |
| Port Types | RJ45 x 8, SFP x 4 |
| Input Voltage Type | VDC |
| SVHC | To Be Advised |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
