Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoICR-2545GCopy
Newark Part No.15AN6162
Product RangeICR-2545 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $848.620 |
| 5+ | $800.210 |
| 10+ | $764.170 |
| 25+ | $719.380 |
| 50+ | $672.020 |
Price for:Each
Minimum: 1
Multiple: 1
$848.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-2545GCopy
Newark Part No.15AN6162
Product RangeICR-2545 Series
Technical Datasheet
No. of Ethernet Ports4Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 4
Gateway Server MountingDIN Rail / Wall
Product RangeICR-2545 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
4Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 4
Product Range
ICR-2545 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
