Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoPPC-315W-PB70ACopy
Newark Part No.70AK5838
Product RangePPC-315W TGL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,849.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3,849.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-315W-PB70ACopy
Newark Part No.70AK5838
Product RangePPC-315W TGL Series
Technical Datasheet
Meter Display TypeFHD LCD Touch Screen
Display Size419.7mm x 269mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePPC-315W TGL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
PPC-315W TGL Series
Display Size
419.7mm x 269mm
Screen Size
15.6"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
