Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,365.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-B620R-F00ACopy
Newark Part No.14AN8579
Technical Datasheet
Processor Core TypeCore7 251E/TE,5 221E/TE/211E/TE,3 201E/TE,i9-14900/T,i7-14700/T,i5-14500/T/14400/T/F,i314100/T,300/T
Core NumberR680E
Silicon Family NameIntel 600
Processor Speed3.9GHz
RAM Memory Size64GB
Kit ContentsPC, Plug-In Blocks, CPU Grease, PCH/VR/NVMI/DDR/M.2 Thermal-Pad, Cable, Warranty, Screws, China RoHS
InterfacesRS422, RS232, RS485, USB
Operating System-
Operating Temperature Range-10°C to 55°C
FanlessYes
Technical Specifications
Processor Core Type
Core7 251E/TE,5 221E/TE/211E/TE,3 201E/TE,i9-14900/T,i7-14700/T,i5-14500/T/14400/T/F,i314100/T,300/T
Silicon Family Name
Intel 600
RAM Memory Size
64GB
Interfaces
RS422, RS232, RS485, USB
Operating Temperature Range
-10°C to 55°C
Core Number
R680E
Processor Speed
3.9GHz
Kit Contents
PC, Plug-In Blocks, CPU Grease, PCH/VR/NVMI/DDR/M.2 Thermal-Pad, Cable, Warranty, Screws, China RoHS
Operating System
-
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
