Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUNO2271GI325002-CTCopy
Newark Part No.09AN7518
Product RangeUNO-2271G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,418.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,418.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO2271GI325002-CTCopy
Newark Part No.09AN7518
Product RangeUNO-2271G Series
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps, 1Gbps
Port Types-
Gateway Server MountingDIN Rail / Wall / Stand / VESA / Pole
Product RangeUNO-2271G Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail / Wall / Stand / VESA / Pole
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
-
Product Range
UNO-2271G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
