Print Page
WISE-4250-S232
Temperature/Humidity Sensing Module, 2.4/5GHz, WPA3/TLS1.3, MQTT, Modbus/TCP, Watchdog, Peer to Peer
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S232Copy |
| Newark Part No. | 46AM6388 |
| Product Range | WISE-4250 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.000 |
Price for:Each
Minimum: 1
Multiple: 1
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S232Copy |
| Newark Part No. | 46AM6388 |
| Product Range | WISE-4250 Series |
| Technical Datasheet | |
| Current Rating | - |
| Product Range | WISE-4250 Series |
| SVHC | To Be Advised |
Product Overview
WISE-4250-S232 is an all-in-one Wi-Fi IIoT sensor for monitoring ambient temperature and humidity.
- All-in-one module with built-in temperature and humidity sensor
- Alarm status can be "latched" (locked) until manually cleared, ensuring all events are acknowledged
- Sensor calibration: supports sensor deviation value (offset) for software calibration
- Protocols: MQTT, Modbus/TCP, RESTful API, HTTP/HTTPS, SNMP
- Cloud access: data update to AWS, Azure, Dropbox
- Data logger: 10,000+ samples "store-and-forward" buffer with smart logging (by deviation/alarm)
- Peer-to-peer (P2P): use temp/humidity alarms to trigger remote relay outputs (e.g., control a fan)
- Enterprise security: WPA3, EAP-PEAP/TLS, IP access control (whitelist)
Technical Specifications
| Current Rating | - |
|---|---|
| SVHC | To Be Advised |
| Product Range | WISE-4250 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
