Print Page
WISE-4250-S252
I/O Module, 12 Digital I/P, 12 Digital O/P, 2.4/5GHz, WPA3/TLS1.3 Security, MQTT/Modbus/TCP/Watchdog
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S252Copy |
| Newark Part No. | 46AM6389 |
| Product Range | WISE-4250 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.000 |
Price for:Each
Minimum: 1
Multiple: 1
$406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S252Copy |
| Newark Part No. | 46AM6389 |
| Product Range | WISE-4250 Series |
| Technical Datasheet | |
| Current Rating | - |
| Product Range | WISE-4250 Series |
| SVHC | To Be Advised |
Product Overview
WISE-4250-S252 is a high-density Wi-Fi IIoT digital I/O module featuring 12-ch DI and 12-ch DO for applications requiring a large number of monitoring and control points.
- 12-ch DI: dry/wet contact, 3kVrms isolation; supports 1kHz counter, latch, frequency
- 12-ch DO: sink output (100mA at 30V); supports 5kHz pulse, delay, and Fail-Safe Value (FSV)
- Protocols: MQTT, Modbus/TCP, RESTful API, HTTP/HTTPS, SNMP
- Cloud access: data update to AWS, Azure, Dropbox
- Data logger: built-in 10,000+ samples "store-and-forward" buffer (logs all 24 I/O channels)
- Enterprise security: supports WPA3, EAP-PEAP/TLS, IP access control (whitelist)
- Peer-to-peer (P2P): use 12 DI channels as P2P triggers, ideal as a wireless I/O hub
Technical Specifications
| Current Rating | - |
|---|---|
| SVHC | To Be Advised |
| Product Range | WISE-4250 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
