Print Page
WISE-4250-S260
I/O Module, 4 Digital I/P, 4 Relay O/P, 2.4/5 GHz, WPA3/TLS 1.3 Security, MQTT, Modbus/TCP, Watchdog
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S260Copy |
| Newark Part No. | 17AN6245 |
| Product Range | WISE-4250 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $576.660 |
| 5+ | $543.750 |
| 10+ | $519.260 |
| 25+ | $488.840 |
| 50+ | $456.660 |
Price for:Each
Minimum: 1
Multiple: 1
$576.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WISE-4250-S260Copy |
| Newark Part No. | 17AN6245 |
| Product Range | WISE-4250 Series |
| Technical Datasheet | |
| Current Rating | 5A |
| Product Range | WISE-4250 Series |
| SVHC | To Be Advised |
Product Overview
WISE-4250-S260 is a cost-effective Wi-Fi IIoT Modbus Gateway featuring 6-ch DI and 4-ch Relay Output, focused on data acquisition and device networking.
- Functions as Modbus/RTU client to poll RS485 devices and convert data to MQTT or Modbus/TCP
- 4ch digital input: supports dry contact, with DI, counter, latch, and frequency modes
- Protocols: MQTT, Modbus/TCP, Modbus/RTU Client, RESTful API, HTTP/HTTPS, SNMP
- Cloud access: data update to AWS, Azure, Dropbox
- Data logger: built-in 10,000+ samples "store-and-forward" buffer (logs DI status)
- Enterprise security: supports WPA3, EAP-PEAP/TLS, IP access control (whitelist)
- Peer-to-peer (P2P): use 6 DI channels to trigger remote module outputs
Technical Specifications
| Current Rating | 5A |
|---|---|
| SVHC | To Be Advised |
| Product Range | WISE-4250 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
